Filter Your Search
1 - 10 of 53 results
|
69154-305
Amphenol FCi
|
$0.9279 | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 0.717 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
75915-430HLF
Amphenol Communications Solutions
|
$6.7289 | Yes | Active | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 2.997 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 30 | |||||||
|
69154-305
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 0.717 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | |||||||
|
75915-430
Amphenol FCi
|
Check for Price | No | Obsolete | 30 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | TIN LEAD (197) | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | 1000VAC V | NO | 1.4734 N | 100 GΩ | .3058 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.335 inch | 2.997 inch | 0.114 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
91543-005
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 1.27 mm | 2 | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | .556 N | NO | NO | e0 | NO | UL, CSA | -65 °C | 125 °C | PLUG | TIN LEAD (150) | BERYLLIUM COPPER | STAGGERED | BELLOWED TYPE | BLACK | 0.025 inch | 0.125 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 30u inch | SOLDER | 0.375 inch | 0.31 inch | 1.125 inch | 0.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
69154-302LF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 0.417 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||
|
69154-307
Amphenol FCi
|
Check for Price | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 0.917 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
915-430B-B0D
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
915-430B-B0E
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
69154-307
Amphenol Communications Solutions
|
Check for Price | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 0.917 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |