Filter Your Search
1 - 10 of 4,787 results
|
65801-115LF
Amphenol FCi
|
$0.0585 | Yes | Yes | Active | 15 | 1 | 15 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYETHYLENE | NOT SPECIFIED | FFC/FPC CONNECTOR | CLINCHER | 1414VAC V | NO | 2.942 N | 5 GΩ | 2.942 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | IDC | 0.1 inch | 0.61 inch | 1.69 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | ||||||||||||
|
TSW-101-15-L-S
Samtec Inc
|
$0.0871 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.52 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||
|
HTSW-101-15-L-S
Samtec Inc
|
$0.1087 | Yes | Yes | Active | 1 | 1 | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 0.52 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||||||||||
|
ZW-01-15-L-S-470-120
Samtec Inc
|
$0.1110 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.47 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
ZW-01-15-L-S-433-100
Samtec Inc
|
$0.1110 | Yes | Active | 1 | 1 | 1 | MALE | BOARD | GLASS FILLED POLYSTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.433 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
DW-01-15-L-S-236
Samtec Inc
|
$0.1111 | Yes | Yes | Active | 1 | 1 | 1 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.29 inch | 0.1 inch | 0.11 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
TSW-101-15-L-D
Samtec Inc
|
$0.1655 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | SAMTEC | 8536.69.40.40 | ||||||||||||||
|
DW-01-15-L-S-276
Samtec Inc
|
$0.2000 | Yes | Yes | Active | 1 | 1 | 1 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.33 inch | 0.1 inch | 0.11 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
DW-01-15-L-S-200
Samtec Inc
|
$0.2000 | Yes | Yes | Active | 1 | 1 | 1 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.33 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
ZW-01-15-L-D-250-250
Samtec Inc
|
$0.2115 | Yes | Yes | Active | 2 | 2 | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.25 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant |