Filter Your Search
1 - 2 of 2 results
|
910F-1-108-21-G
Methode Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
910F-1-108-21
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 8 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE TEREPHTALATE | GOLD (15) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.095 inch | 0.79 inch | 0.095 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |