Filter Your Search
1 - 10 of 1,160 results
|
61300911021
Wurth Elektronik
|
$0.3978 | Yes | Active | 9 | 1 | 2.54 mm | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.159 inch | 0.9 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||
|
02539091102
HARTING Technology Group
|
$0.7486 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
02519091102
HARTING Technology Group
|
$0.7615 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
66200911022
Wurth Elektronik
|
$1.6667 | Yes | Active | 9 | 1 | 2.9972 mm | 1 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.219 inch | 0.39 inch | 1.207 inch | 0.125 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||
|
10005639-11029LF
Amphenol Communications Solutions
|
$2.4937 | Yes | Obsolete | 240 | 2 | 1 mm | 500 mA | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
10005639-11028LF
Amphenol Communications Solutions
|
$3.0150 | Yes | Obsolete | 240 | 2 | 1 mm | 500 mA | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
310-91-102-41-001000
Mill-Max Mfg Corp
|
$5.1732 | No | No | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | SOCKET | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||||||||||||||||||||||
|
TW-17-05-S-D-291-102
Samtec Inc
|
$6.4390 | Yes | Active | 34 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.291 inch | 1.343 inch | 0.102 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
TW-22-06-S-D-291-102
Samtec Inc
|
$8.5846 | Yes | Active | 44 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.291 inch | 1.738 inch | 0.102 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
391-102-520-204
EDAC Inc
|
$12.4024 | Yes | Active | 102 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE 0.156 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | SOLDER | 0.4 inch | 0.437 inch | 5.975 inch | 0.125 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 |