Filter Your Search
1 - 2 of 2 results
|
91100-1201AR
3M Electronics
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 500 mA | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.272 inch | 0.374 inch | 2.917 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
91100-1201AR
3M Interconnect
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 500 mA | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.272 inch | 0.374 inch | 2.917 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |