Filter Your Search
1 - 10 of 5,086 results
|
51191-1400
Molex
|
$0.3609 | Yes | Yes | Not Recommended | 14 | 1 | 20 mΩ | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50802-9001; 50802-9101 | 1000VAC V | NO | 15.1232 N | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.26 inch | 0.421 inch | 1.476 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
TW-02-08-G-S-519-114
Samtec Inc
|
$0.5647 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.519 inch | 0.158 inch | 0.114 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
D89114-0031HK
3M Interconnect
|
$0.6996 | Yes | Yes | Active | 14 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
TW-06-07-T-S-449-114
Samtec Inc
|
$0.7209 | Yes | Active | 6 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.449 inch | 0.474 inch | 0.114 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
5030911421
Molex
|
$0.8787 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
89114-0103
3M Interconnect
|
$0.9367 | Yes | Active | 14 | 2 | 1.25 A | FEMALE | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 3M, POLARIZED | 1414VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | 26 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 30u inch | IDC | 0.24 inch | 0.53 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | |||||||||||||||||||
|
15-91-1462
Molex
|
$1.0000 | Yes | Yes | Active | 46 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | C-GRID | NO | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 2.29 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||
|
15-91-1482
Molex
|
$1.0000 | Yes | Yes | Active | 48 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | C-GRID | NO | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 2.39 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||
|
15-91-1403
Molex
|
$1.0000 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | C-GRID | NO | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 1.99 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
15-91-1421
Molex
|
$1.0000 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | C-GRID | NO | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 2.09 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex |