Filter Your Search
1 - 10 of 5,316 results
|
10119109-910020LF
Amphenol Communications Solutions
|
$0.3290 | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (2) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.09 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
MTSW-105-06-T-S-020-LL
Samtec Inc
|
$0.5600 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
71600-020LF
Amphenol FCi
|
$0.6566 | Yes | Yes | Active | 20 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 1414VAC V | NO | 50 GΩ | 28 AWG | 30 AWG | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | 30u inch | IDC | 0.244 inch | 0.512 inch | 1.176 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||
|
65801-020LF
Amphenol Communications Solutions
|
$0.6654 | Yes | Active | 20 | 1 | 15 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYETHYLENE | NOT SPECIFIED | FFC/FPC CONNECTOR | CLINCHER | 1414VAC V | NO | 2.942 N | 5 GΩ | 2.942 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Pure Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | IDC | 0.1 inch | 0.61 inch | 2.19 inch | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | |||||||||||||||||||
|
65240-020LF
Amphenol FCi
|
$0.6680 | Yes | Yes | Active | 20 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 2.003 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||||||||||||
|
71918-020LF
Amphenol Communications Solutions
|
$0.6702 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 2.76 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 20 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
67000-020LF
Amphenol FCi
|
$0.6752 | Yes | Active | 20 | 1 | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | IDC | 0.1 inch | 0.551 inch | 2.014 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
71600-020LF
Amphenol Communications Solutions
|
$0.6926 | Yes | Active | 20 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 1414VAC V | NO | 50 GΩ | 28 AWG | 30 AWG | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | 30u inch | IDC | 0.244 inch | 0.512 inch | 1.176 inch | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
69307-020LF
Amphenol FCi
|
$0.7786 | Yes | Yes | Active | 20 | 2 | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | 900VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.161 inch | 0.279 inch | 0.803 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10073599-020LF
Amphenol FCi
|
$0.7894 | Yes | Yes | Active | 20 | 2 | 2 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | CRIMP | 0.259 inch | 0.279 inch | 0.809 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |