Filter Your Search
1 - 2 of 2 results
|
91618-415ALF
Amphenol Communications Solutions
|
$2.1922 | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .3058 N | e3 | UL | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.6388 mm | 79u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.497 inch | AMPHENOL ICC | 30 | compliant | EAR99 | 8536.69.40.40 | ||
|
91618-415ALF
Amphenol FCi
|
$3.1446 | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .3058 N | e3 | UL | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.6388 mm | 79u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.497 inch | FCI | compliant | EAR99 | 8536.69.40.40 |