Filter Your Search
1 - 10 of 21 results
|
FTACD801V824KELHZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 820 nF | 800 V | 10 % | 9175 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 17.5 mm | WIRE | 25.9 mm | 23.2 mm | 19 mm | NIPPON CHEMI-CON CORP | , 9175 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACD102V474KELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 nF | 1 kV | 10 % | 9175 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 26.1 mm | 23.2 mm | 19.1 mm | UNITED CHEMI-CON INC | , 9175 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD3B1V475JELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 315 V | 5 % | 9175 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 25.9 mm | 23.2 mm | 19 mm | UNITED CHEMI-CON INC | , 9175 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD801V824KELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 820 nF | 800 V | 10 % | 9175 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 200 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 25.9 mm | 23.2 mm | 19 mm | UNITED CHEMI-CON INC | , 9175 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB801V474JELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 nF | 800 V | 5 % | 9175 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | TACB | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 26.1 mm | 23.2 mm | 19.1 mm | UNITED CHEMI-CON INC | , 9175 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB251V475KELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 250 V | 10 % | 9175 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACB | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 26 mm | 23.2 mm | 19 mm | UNITED CHEMI-CON INC | , 9175 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD3B1V475KELHZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 315 V | 10 % | 9175 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 125 | 125 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 17.5 mm | WIRE | 25.9 mm | 23.2 mm | 19 mm | NIPPON CHEMI-CON CORP | , 9175 | unknown | EAR99 | 8532.25.00.70 | |||
|
MEF155M250V
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 µF | 250 V | 20 % | 9175 | 20 % | POLYESTER | FILM CAPACITOR | MEF(250V) | 85 °C | -40 °C | 2 | Radial | 20 mm | 10.5 mm | 23 mm | 19 mm | STRONG CAPACITOR CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
FTACD102V474KELHZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 1 kV | 10 % | 9175 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 17.5 mm | WIRE | 26.1 mm | 23.2 mm | 19.1 mm | NIPPON CHEMI-CON CORP | , 9175 | unknown | EAR99 | 8532.25.00.70 | |||
|
MEF224J630V
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 220 nF | 630 V | 5 % | 9175 | 5 % | POLYESTER | FILM CAPACITOR | MEF(630V) | 85 °C | -40 °C | 2 | Radial | 20 mm | 11.5 mm | 23 mm | 19 mm | STRONG CAPACITOR CO LTD | , | unknown | EAR99 | 8532.25.00.70 |