Filter Your Search
1 - 10 of 3,563 results
|
69189-108HLF
Amphenol Communications Solutions
|
$0.9304 | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10119189-C0C-44CLF
Amphenol FCi
|
Check for Price | Active | 36 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.685 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
10119189-T0C-84CLF
Amphenol FCi
|
Check for Price | Active | 36 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.689 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
69189-725LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 25 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | ||||||||||||||||||||||
|
50-29-1891
Molex
|
Check for Price | Yes | Active | MOLEX LLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
10119189-G0C-70CLF
Amphenol FCi
|
Check for Price | Active | 36 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.685 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
10119189-F0C-24ELF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.685 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10119189-A0C-30ELF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.685 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10119189-Q0C-50DLF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.689 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10119189-J0C-80B
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 |