Filter Your Search
1 - 10 of 1,448 results
|
10136647-031131LF
Amphenol Communications Solutions
|
$0.3660 | Active | 3 | 1 | 4.191 mm | 1 | 10 mΩ | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | BOARD CONNECTOR | NO | 14.6784 N | 1 GΩ | 1.0008 N | UL | -40 °C | 105 °C | HOLE .112-.124 | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.165 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.213 inch | 0.504 inch | 0.543 inch | 0.138 inch | AMPHENOL ICC | 3 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10083113-102LF
Amphenol Communications Solutions
|
$0.7375 | Active | BOARD CONNECTOR | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
91921-31131LF
Amphenol Communications Solutions
|
$0.9273 | Yes | Active | 31 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL ICC | 31 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
399-83-113-10-003101
PRECI-DIP SSA
|
$0.9672 | Yes | Yes | Active | 13 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
399-V3-113-10-009101
PRECI-DIP SSA
|
$1.2656 | Yes | Yes | Active | 13 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
10083113-106LF
Amphenol Communications Solutions
|
$1.3050 | Active | BOARD CONNECTOR | 6 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
68031-131HLF
Amphenol Communications Solutions
|
$1.4183 | Yes | Active | 31 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | 31 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
91901-31131LF
Amphenol FCi
|
$1.5900 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
91922-31131LF
Amphenol Communications Solutions
|
$1.8400 | Yes | Active | 31 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL ICC | 31 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
91932-31131LF
Amphenol Communications Solutions
|
$2.0100 | Yes | Active | 31 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL ICC | 31 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |