Filter Your Search
1 - 2 of 2 results
|
91911-31325LF
Amphenol Communications Solutions
|
$1.6050 | Yes | Active | 25 | 2 | 1 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.40 | |||
|
91911-31325LF
Amphenol FCi
|
$2.2422 | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |