Filter Your Search
1 - 2 of 2 results
|
91A1A-B28-B17L
Bourns Inc
|
$3.9093 | Yes | Active | 25 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||
|
91A1A-B28-B17
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 20 % | 500 mW | 6350 | THROUGH HOLE MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -40 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | WIRE | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | 5/8 INCH, SQUARE, 3 PINS |