Filter Your Search
1 - 9 of 9 results
|
91A1D-A24-A12
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 10 % | 2 W | 6350 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A24-A10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
91A1D-A24-A10
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 10 % | 2 W | 6350 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A24-A15
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 2 W | 6350 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A24-A16
Bourns Inc
|
Check for Price | No | Obsolete | 20 kΩ | 10 % | 2 W | 6350 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A24-A18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 2 W | 6350 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A24-A13
Bourns Inc
|
Check for Price | No | Obsolete | 5 kΩ | 10 % | 2 W | 6350 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A24-A16L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
91A1D-A24-A17
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 2 W | 6350 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown |