Filter Your Search
1 - 10 of 11 results
|
91A1D-A28-A10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-A17
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 2 W | 6363 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-A11L
Bourns Inc
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-A13L
Bourns Inc
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-A16L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-A18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 2 W | 6363 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-A15
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 2 W | 6363 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-A18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-A12
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 10 % | 2 W | 6363 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-A17L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant |