Parametric results for: 91A2A-B28-B10/B10L under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 91a2ab28b10b10l
Select parts from the table below to compare.
Compare
Compare
91A2A-B28-B10/B10L
Bourns Inc
$10.3829 Yes Yes Active 1 kΩ 20 % 500 mW 6390 THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Single Turn 2 6 1 RECTANGULAR PACKAGE 240 deg Tin (Sn) WIRE 15.29 mm 17.45 mm 15.88 mm 22.86 mm BOURNS INC 5/8 INCH, SQUARE, 6 PINS, ROHS COMPLIANT not_compliant EAR99 8533.40.80.70 Bourns