Filter Your Search
1 - 2 of 2 results
|
91ER50LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Matte Tin (Sn) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 6.35 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
91ER50LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Matte Tin (Sn) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | compliant |