Filter Your Search
1 - 10 of 2,192 results
|
91R2D-S16-A13/A13
Bourns Inc
|
Check for Price | No | Obsolete | 5 kΩ | 10 % | 2 W | 6390 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 22.86 mm | BOURNS INC | unknown | ||||||||||||||||
|
91R2D-R16-B15
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 20 % | 500 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | |||||||||||||||||
|
91R2D-R22-C15/C15L
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | 6390 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Single Turn | 225 deg | Tin (Sn) | 15.29 mm | 17.45 mm | 15.88 mm | 22.86 mm | BOURNS INC | not_compliant | |||||||||||||||
|
91R2D-S22-A08/A08L
Bourns Inc
|
Check for Price | Yes | Active | 500 Ω | 10 % | 2 W | 6390 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Single Turn | 240 deg | Tin (Sn) | 15.29 mm | 17.45 mm | 15.88 mm | 22.86 mm | BOURNS INC | not_compliant | |||||||||||||||
|
91R2D-R22-A20/A20L
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 2 W | 6390 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Single Turn | 240 deg | Tin (Sn) | 15.29 mm | 17.45 mm | 15.88 mm | 22.86 mm | BOURNS INC | not_compliant | |||||||||||||||
|
91R2D-S16-E23
Bourns Inc
|
Check for Price | No | Obsolete | 500 kΩ | 10 % | 500 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
91R2D-R16-A15L
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | |||||||
|
91R2D-J22-B12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||||
|
91R2D-S16-H12
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 5 % | 1 W | 6363 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | |||||||||||||||||
|
91R2D-J16-F12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 500 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 225 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant |