Filter Your Search
1 - 10 of 14 results
|
91XR20K
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 20 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
91XR200K
TT Electronics Resistors
|
Check for Price | No | Active | 200 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | TT ELECTRONICS PLC | 3/8 INCH, CIRCULAR, 3 PINS | compliant | |||||
|
91XR20
TT Electronics Resistors
|
Check for Price | No | Active | 20 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | TT ELECTRONICS PLC | 3/8 INCH, CIRCULAR, 3 PINS | compliant | EAR99 | 8533.40.80.50 | |||
|
91XR20KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Matte Tin (Sn) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | TT ELECTRONICS PLC | 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | compliant | |||||
|
91XR20K
TT Electronics Resistors
|
Check for Price | No | Active | 20 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | TT ELECTRONICS PLC | 3/8 INCH, CIRCULAR, 3 PINS | compliant | |||||
|
91XR200
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | TT ELECTRONICS PLC | 3/8 INCH, CIRCULAR, 3 PINS | compliant | |||||
|
91XR20
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 20 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
91XR200K
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 200 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
91XR200
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 200 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
91XR200LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 200 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Matte Tin (Sn) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 8.763 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |