Filter Your Search
1 - 10 of 554 results
|
91A1D-B20-D15L
Bourns Inc
|
$3.7910 | Yes | Active | 10 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 225 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||||||
|
91A1D-B24-B15L
Bourns Inc
|
$5.0594 | Yes | Active | 10 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||||||
|
91A1D-B28-A15L
Bourns Inc
|
$5.0594 | Yes | Yes | Active | 10 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
91A1D-B24-B18L
Bourns Inc
|
$5.0594 | Yes | Active | 50 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||||||
|
91A1D-B24-D18L
Bourns Inc
|
$5.7681 | Yes | Active | 50 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 225 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||||||
|
91A1D-B28-B20L
Bourns Inc
|
$6.0761 | Yes | Active | 100 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||||||
|
91A1D-B24-B20L
Bourns Inc
|
$6.2738 | Yes | Active | 100 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | PCB Mount, 6350 | ||||||
|
91A1D-B20-G17
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 20 % | 250 mW | 6350 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 225 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||||||
|
91A1D-B20-G17L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 225 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | |||||||||
|
91A1D-B28-G22L
Bourns Inc
|
Check for Price | Yes | Active | 250 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 225 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant |