Filter Your Search
1 - 10 of 11 results
|
VS-91MT80KPBF
Vishay Intertechnologies
|
$81.2845 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
91MT80KBS90
International Rectifier
|
Check for Price | No | No | Transferred | 90 kA | 20 mA | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 800 A | 20 mA | 800 V | R-PUFM-X14 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 3G | 3AK-2CA-CK | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 | |||||
|
91MT80KPBF
International Rectifier
|
Check for Price | Yes | Transferred | 1.65 V | 90 kA | 20 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON ANODE | 4 V | 1 kA | 800 V | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
91MT80KS90PBF
International Rectifier
|
Check for Price | Yes | Transferred | 1.65 V | 90 kA | 20 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON ANODE | 4 V | 1 kA | 800 V | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
91MT80KBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 20 mA | 800 V | R-PUFM-X14 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 | ||||||||||
|
VS-91MT80KS90PBF
Vishay Intertechnologies
|
Check for Price | Active | SCR | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||
|
91MT80KBS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 20 mA | 800 V | R-PUFM-X14 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 | ||||||||||
|
91MT80KB
International Rectifier
|
Check for Price | No | Transferred | 90 kA | 20 mA | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 800 A | 20 mA | 800 V | R-PUFM-X14 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 3G | 3AK-2CA-CK | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 | ||||||
|
91MT80KPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 90 kA | 20 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON ANODE | 4 V | 1 kA | 800 V | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | ||||||||||||||||||||||
|
91MT80K
International Rectifier
|
Check for Price | No | Transferred | 90 kA | 100 µA | 200 mA | 100 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 1 kA | 100 µA | 800 V | R-PUFM-X9 | Not Qualified | 125 °C | -40 °C | ISOLATED | 3G | 3AK-2CA-CK | 3 | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | FLANGE MOUNT, R-PUFM-X9 | 8541.30.00.80 |