Filter Your Search
1 - 10 of 794 results
|
9692-F2-02-90-PP
ECS
|
Check for Price | Contact Manufacturer | 92 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 2.3 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
PPPN392FFKP
Sullins Connector Solutions
|
Check for Price | Obsolete | 78 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | LOCATING POSTS | PLUG | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.169 inch | 3.087 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50736-5292FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 292 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | HOLE .099-.111 | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.436 inch | 0.82 inch | 8.05 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
9692-F2-02-00-TR
ECS
|
Check for Price | Contact Manufacturer | 92 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.079 inch | 2.3 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | |||||||||||||||||||||||
|
50646-1092FC
Amphenol FCi
|
Check for Price | No | No | Active | 276 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
50568-3092F
Amphenol FCi
|
Check for Price | No | No | Active | 372 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | S80P8 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50001-592F
Amphenol FCi
|
Check for Price | No | No | Active | 92 | 3 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
HGM092FSA1A01A
IEH Corp
|
Check for Price | Not Recommended | 92 | 3 | 8 mΩ | 5 A | FEMALE | 100000 Cycles | PANEL | DIALLYL PHTHALATE | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | GREEN | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | SOLDER LUG | 0.35 inch | 0.335 inch | 3.9 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
51446-5092F
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 276 | 3 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51446-5092F
Amphenol FCi
|
Check for Price | No | No | Obsolete | 276 | 3 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |