Filter Your Search
1 - 3 of 3 results
|
92250-088G
Amphenol FCi
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | RJ CONNECTOR | NO | 200 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN LEAD | SOLDER | 0.461 inch | 0.717 inch | 0.616 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||
|
92250-088G
Amphenol Communications Solutions
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | RJ CONNECTOR | NO | 200 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN LEAD | SOLDER | 0.461 inch | 0.717 inch | 0.616 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||
|
92250-088GLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 200 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.461 inch | 0.717 inch | 0.616 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.30 | LEAD FREE |