Filter Your Search
1 - 2 of 2 results
|
92250-088LF
Amphenol Communications Solutions
|
$1.3954 | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT W/TUBE PKG | NO | 20.016 N | 200 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.461 inch | 0.717 inch | 0.616 inch | 0.125 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
92250-088LF
Amphenol FCi
|
$1.8726 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT W/TUBE PKG | NO | 20.016 N | 200 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.461 inch | 0.717 inch | 0.616 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |