Filter Your Search
1 - 10 of 131 results
|
HTSW-109-28-T-S
Samtec Inc
|
$0.6063 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.9 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||
|
MTSW-109-28-T-S-430
Samtec Inc
|
$0.7988 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.9 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MTSW-109-28-T-S-940
Samtec Inc
|
$0.7988 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.9 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
HTSW-109-28-T-D
Samtec Inc
|
$1.1550 | Yes | Yes | Active | 18 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 0.9 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||
|
TSW-119-28-T-S
Samtec Inc
|
$1.2917 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.9 inch | 0.23 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
TSW-209-28-T-S
Samtec Inc
|
$1.3799 | Yes | Yes | Active | 9 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TSW-209-28-T-S-RA
Samtec Inc
|
$1.4370 | Yes | Yes | Active | 9 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.7 inch | 0.69 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
TSW-209-28-T-S-RE
Samtec Inc
|
$1.4370 | Yes | Yes | Active | 9 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.26 inch | 1.7 inch | 0.59 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
TSW-119-28-T-D
Samtec Inc
|
$2.4958 | Yes | Yes | Active | 38 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||
|
TSW-209-28-T-D
Samtec Inc
|
$2.6060 | Yes | Yes | Active | 18 | 2 | 5.08 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |