Filter Your Search
1 - 2 of 2 results
|
92J3R9E
Ohmite Mfg Co
|
$3.7455 | Yes | Yes | Active | 3.9 Ω | 5 % | 2.25 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 85 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 5.6 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
92J3R9
Ohmite Mfg Co
|
$4.3455 | No | No | Active | 3.9 Ω | 5 % | 2.25 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | 92 | NO | 85 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38 mm | 5.6 mm | 9.9 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 |