Filter Your Search
1 - 1 of 1 results
|
930C1W1P2K-F
Cornell Dubilier Electronics Inc
|
$2.0535 | Yes | Yes | Active | 1.2 µF | 100 V | 2.8 A | 10 % | 24 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | 70 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 11.5 mm | 25.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | Cornell Dubilier |