Filter Your Search
1 - 2 of 2 results
|
930C6P47K-F
Cornell Dubilier Electronics Inc
|
$5.0605 | Yes | Yes | Active | 470 nF | 630 V | 2.6 A | 10 % | 28 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | 250 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 17.7 mm | 37 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | Cornell Dubilier | ||
|
930C6P47K
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 470 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e2 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN COPPER | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 |