Filter Your Search
1 - 2 of 2 results
|
93235-113LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 4 | 2 mm | 4 | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN (79) | STRAIGHT | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .199882 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.543 inch | 0.654 inch | 0.47 inch | 0.175 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
93235-113LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 4 | 2 mm | 4 | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN (79) | STRAIGHT | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .199882 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.543 inch | 0.654 inch | 0.47 inch | 0.175 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 24 |