Filter Your Search
1 - 4 of 4 results
![]() |
93415DC25QR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 25 ns | CACHE SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.56 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-16 | 16 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
93415DC25
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 25 ns | STANDARD SRAM | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 125 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
![]() |
93415DC25
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 25 ns | CACHE SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | SERIAL | 125 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.56 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-16 | 16 | compliant | EAR99 | 8542.32.00.41 | ||
|
93415DC25
Texas Instruments
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 25 ns | STANDARD SRAM | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 125 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 |