Filter Your Search
1 - 10 of 13 results
|
10131934-222ULF
Amphenol FCi
|
$1.3199 | Yes | Active | 22 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.177 inch | 1.732 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
1934222-1
TE Connectivity
|
$15.5608 | Yes | Yes | Active | 64 | 12 | 1.9 mm | 500 mA | 100 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | .5A | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | 90 °C | COMPLIANT BOARDLOCK | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | YES | BLACK | 0.055 inch | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | 0.795 inch | 0.087 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||
|
1934222-1
TE Connectivity
|
$15.5608 | Yes | Yes | Active | 64 | 12 | 1.9 mm | 500 mA | 100 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | .5A | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | 90 °C | COMPLIANT BOARDLOCK | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | YES | BLACK | 0.055 inch | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | 0.795 inch | 0.087 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||
|
68934-222
Amphenol FCi
|
Check for Price | Active | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
85934-222
Amphenol Communications Solutions
|
Check for Price | Active | 465 | 5 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
I934222-I
TE Connectivity
|
Check for Price | Active | GOLD (30) OVER NICKEL | BOARD CONNECTOR | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN (20) OVER NICKEL | NOT SPECIFIED | GENERAL PURPOSE | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
68934-222
Amphenol Communications Solutions
|
Check for Price | Active | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
10131934-222ALF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
84934-222H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||||||
|
10121750-0934222LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |