Filter Your Search
1 - 3 of 3 results
|
93452DMQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 80 ns | OTP ROM | 1 | 256000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 2A | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.71 | ||
|
93452DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 65 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 185 µA | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.71 | |||||
|
93452DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | OTP ROM | 1 | 256000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.25 V | 4.75 V | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.71 |