Filter Your Search
1 - 1 of 1 results
|
935B1E106K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 10 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 270 | 270 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | Tin (Sn) | WIRE | 32.258 mm | 48.26 mm | 36.576 mm | ELECTROCUBE INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 |