Filter Your Search
1 - 2 of 2 results
|
935C2W10K-F
Cornell Dubilier Electronics Inc
|
$22.9094 | Yes | Yes | Active | 10 µF | 200 V | 10.3 A | 10 % | 9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | 140 V | e3 | UL | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 23 mm | 57.1 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | Cornell Dubilier | |||||
|
935C2W10K
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 10 µF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 935 | RATED AC VOLTAGE (V): 140 | Other Size,Voltage,Capacitance Available | 140 V | 935 (WITH WIRE LEADS | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 23 mm | 57.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 |