Filter Your Search
1 - 2 of 2 results
|
93690-903-66LF
Amphenol FCi
|
Check for Price | Yes | Active | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 8u inch | PRESS FIT | 0.19 inch | 0.1 inch | 3.3 inch | 0.177 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
93690-903-66LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 8u inch | PRESS FIT | 0.19 inch | 0.1 inch | 3.3 inch | 0.177 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |