Filter Your Search
1 - 10 of 49 results
|
69190-936ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 3.6 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
78229-936ALF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 3.6 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
B39-36-A-G-1
Don Connex Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE/FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PLUG-RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.224 inch | 0.435 inch | 1.82 inch | 0.122 inch | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
BD069-36-A-0240-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 36 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | BD020 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.181 inch | 1.8 inch | 0.094 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
69190-936A
Amphenol FCi
|
Check for Price | Active | 36 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 3.6 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
69190-936A
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 3.6 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
EFS09-36-A1-H-0-C
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 36 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 5.0038 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.335 inch | 1.8 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
78229-936ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 3.6 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
B39-36-A-T-1
Don Connex Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE/FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PLUG-RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.224 inch | 0.435 inch | 1.82 inch | 0.122 inch | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
10131933-936ALF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.35 mm | 100u inch | SURFACE MOUNT | 0.157 inch | 0.197 inch | 2.835 inch | FCI | compliant | EAR99 | 8536.69.40.40 |