Parametric results for: 936c6w1k-f under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 936c6w1kf
Select parts from the table below to compare.
Compare
Compare
936C6W1K-F
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 1 µF 600 V 9 A 10 % 8 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL 330 V e3 105 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin (Sn) WIRE 17 mm 31.75 mm 23.1 mm CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED compliant EAR99 8532.25.00.60