Parametric results for: 93AA46-P under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93aa46p
Select parts from the table below to compare.
Compare
Compare
93AA46/P
Microchip Technology Inc
$0.3938 Yes Yes Not Recommended 1.024 kbit 16 64X16 3 V 2 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 64 64 words SYNCHRONOUS SERIAL 3 V MICROWIRE 100 µA 3 µA 5.5 V 1.8 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP-8 8 compliant EAR99 8542.32.00.51 1991-01-01 Microchip