Filter Your Search
1 - 1 of 1 results
|
93AA46A-E/MS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 3 V | 2 MHz | EEPROM | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 6 ms | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SON | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |