Filter Your Search
1 - 2 of 2 results
|
93AA76A-E/MS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 2.5 V | 2 MHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.63 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.32.00.51 | ||
|
93AA76A-E/MC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 2 MHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 6 ms | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SON | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |