Filter Your Search
1 - 1 of 1 results
|
93C46BT-E/SN15KVAO
Microchip Technology Inc
|
Check for Price | Active | 1.024 kbit | 16 | 64X16 | 5 V | 3 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 64 | 64 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 6 ms | SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 |