Filter Your Search
1 - 2 of 2 results
|
93C56TI/SM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 2 MHz | EEPROM | 16 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.2 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
93C56T-I/SM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 5 V | 2 MHz | EEPROM | 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS | 16 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | unknown |