Parametric results for: 93C76C-TI/SN under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 93c76ctisn
Select parts from the table below to compare.
Compare
Compare
93C76CT-I/SN
Microchip Technology Inc
$0.5330 Yes Yes Active 8.192 kbit 16 512X16 5 V 3 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant
93C76C-TI/SN
Microchip Technology Inc
Check for Price Yes Yes Active 8.192 kbit 16 512X16 5 V 3 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
93C76CT-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 8.192 kbit 16 512X16 5 V 3 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 2 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
93C76C-TI/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 8.192 kbit 16 512X16 5 V 3 MHz EEPROM 8 1 512 512 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 2 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant