Filter Your Search
1 - 3 of 3 results
|
93LC46AX/SN
Microchip Technology Inc
|
$0.2101 | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 3 V | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
93LC46AX/SNROC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.7 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 200 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
93LC46AX/SNRVA
Microchip Technology Inc
|
Check for Price | Active | 1.024 kbit | 8 | 128X8 | 2.7 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 200 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 |