Filter Your Search
1 - 2 of 2 results
|
93LC46BT/SM
Microchip Technology Inc
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 200 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 1.5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
93LC46BT/SMRVA
Microchip Technology Inc
|
Check for Price | Active | 1.024 kbit | 16 | 64X16 | 2.7 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 200 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 |