Filter Your Search
1 - 3 of 3 results
|
93LC46XT-I/SN
Microchip Technology Inc
|
$0.6970 | Yes | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 3 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | 1991-01-01 | |||
|
93LC46XT-I/SN24
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 3 V | 2 MHz | EEPROM | 3 WIRE INTERFACE; AUTOMATIC WRITE; ERAL AT 4.5V TO 6.0V | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
93LC46XT-I/SNB23
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 3 V | 2 MHz | EEPROM | 3 WIRE INTERFACE; AUTOMATIC WRITE; ERAL AT 4.5V TO 6.0V | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |