Filter Your Search
1 - 1 of 1 results
|
93LC56CT-E/MC15KVAO
Microchip Technology Inc
|
Check for Price | Active | 2.048 kbit | 16 | 128X16 | 5 V | 3 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.32.00.51 |