Filter Your Search
1 - 2 of 2 results
|
93LC66-I/P
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Not Recommended | 4.096 kbit | 16 | 256X16 | 3 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | 1991-01-01 | Microchip | ||
|
93LC66I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 16 | 256X16 | 3 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 |