Filter Your Search
1 - 1 of 1 results
|
93LCS56/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 3 V | 2 MHz | EEPROM | 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS | 200 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 30 µA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |