Filter Your Search
1 - 5 of 5 results
|
93Z565ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | OTP ROM | 1 | 256000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL EXTENDED | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | compliant | EAR99 | 8542.32.00.71 | |||||
|
93Z565ADCQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | OTP ROM | 1 | 1000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 70 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.71 | ||||
|
93Z565ADCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | OTP ROM | 1 | 1000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.71 | |||||
|
93Z565ADCQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | OTP ROM | 1 | 2000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.71 | ||||
|
93Z565ADCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 70 ns | OTP ROM | 1 | 1000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 50 µA | TTL | COMMERCIAL EXTENDED | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | compliant | EAR99 | 8542.32.00.71 |